| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DKEN |
JCC22DKEN
| Heilind Number: | SULJCC22DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DKEN |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper Female Connector, JCC22DKEN, offers high-performance connectivity with an amperage of 3A and voltage rating of 700VAC. Featuring two rows of 44 cantilever contacts with gold plating on beryllium copper material, it ensures reliable signal transmission. Designed for through-hole termination with a 2.54mm pitch, this right-angle connector is ideal for PCB applications. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Perfect for high-reliability systems, the JCC22DKEN is a crucial component in demanding electronic assemblies.

