JCC22DKES

Heilind Number:SULJCC22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKES

Detailed Description

This PA9T and Beryllium Copper Board-to-Board PCB Connector, with SKU JCC22DKES, is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 44 cantilever contacts plated with gold, it guarantees excellent conductivity and durability. The termination method is through-hole with side hole mount type, offering secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS standards. Perfect for hi-rel applications, this connector delivers exceptional performance and longevity.