JCC22DKMD

Heilind Number:SULJCC22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKMD

Detailed Description

The JCC22DKMD is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it's suitable for power and signal transmission. The 2-row design with 44 positions allows for versatile connectivity. Its clearance hole mount and wire wrap termination method offer easy installation. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the Matte Tin termination plating ensures durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. With its straight orientation and compact dimensions (15.49mm x 9.4mm x 15.49mm), it's perfect for space-constrained applications. The JCC22DKMD is a reliable and efficient solution for your connectivity needs.