JCC22DKMH

Heilind Number:SULJCC22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKMH

Detailed Description

JCC22DKMH - This high-performance PCB connector, featuring PA9T and Beryllium Copper construction, is designed for female gender and boasts two rows with a clearance hole mount type. With a wire wrap termination method, it ensures secure and reliable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it suits demanding applications. The cantilever contact type and straight orientation facilitate easy installation. With 44 positions and a tail length of 14.22mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. Featuring matte tin termination plating, it ensures durability. Classified under Board to Board PCB and Card Edge Connectors, this product is a reliable solution for various electronic systems. (Keywords: #PA9T #BerylliumCopper #PCBConnector #CantileverContact #GoldPlating #HighPerformance #Electronics)