JCC22DKMI

Heilind Number:SULJCC22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKMI

Detailed Description

The JCC22DKMI connector features a durable construction of PA9T & Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is designed to meet high-power requirements. This female connector offers two rows with 44 positions, allowing for extensive connectivity. Its threaded mount type and wire wrap termination method ensure secure and stable installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS standards. Whether used in board-to-board or card edge connections, the JCC22DKMI is a dependable choice for your connectivity needs.