JCC22DKMS

Heilind Number:SULJCC22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKMS

Detailed Description

Introducing the JCC22DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it delivers reliable power transmission. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. Using a side hole mounting and wire wrap termination method, installation is efficient. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a straight orientation and 44 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the JCC22DKMS guarantees high reliability in critical systems.