JCC22DKMT

Heilind Number:SULJCC22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKMT

Detailed Description

Introducing the JCC22DKMT, a high-performance female connector designed for industrial applications. This connector features PA9T and beryllium copper construction, ensuring durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The threaded mount type and wire wrap termination method provide secure and stable connections. Gold-plated contacts on a 2.54mm pitch offer excellent conductivity and corrosion resistance. With a straight orientation and 44 positions, it's ideal for board-to-board PCB and card edge connections. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of operating conditions. The JCC22DKMT is a top choice for demanding industrial applications requiring high reliability and performance.