| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DKND |
JCC22DKND
| Heilind Number: | SULJCC22DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DKND, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and 44 positions with a 15.37mm tail length, it offers robust connectivity. The female connector with gold-plated contacts and matte tin termination is ideal for high-speed data transfer. With an operating temperature range of -65 to 150 °C and a voltage rating of 700 VAC, it is suitable for harsh environments. Its cantilever contact type and straddle orientation provide secure mating. Perfect for industries requiring precision and durability, the JCC22DKND is a top choice for engineers seeking quality board-to-board connectivity solutions.

