JCC22DKNH

Heilind Number:SULJCC22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKNH

Detailed Description

The JCC22DKNH connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in various applications. Designed for female gender, this connector offers a secure fit with two rows and a clearance hole mount type. Its card extender termination method simplifies installation. The contact material of Beryllium Copper with Gold plating guarantees efficient conductivity, while the Cantilever contact type and straddle orientation enhance signal transmission. With 44 positions and a tail length of 15.37mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and accommodating voltages up to 700VAC, this connector is suitable for demanding environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on PCBs. Termination plating with Matte Tin offers corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this high-quality component is ideal for use in electronic systems. Rest assured, the JCC22DKNH connector delivers exceptional performance and durability.