JCC22DKNN-S1243

Heilind Number:SULJCC22DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKNN-S1243

Detailed Description

The SKU JCC22DKNN-S1243 features a female board-to-board PCB connector with two rows and a pitch of 2.54mm (.1 inches), designed for high-reliability applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and efficient signal transmission. Its contact material is plated with gold for optimal conductivity, while the termination method involves a card extender for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees reliable performance in various environments. The cantilever contact type and straddle orientation make it suitable for secure connections. This connector offers 44 positions with a tail length of 15.37mm (.605 inches), ensuring versatility in PCB assemblies. Its compact design, with a height of 13.97mm (.55 inches) and width of 10.16mm (.4 inches), allows for space-efficient installation. The termination plating with matte tin further enhances its longevity. Ideal for applications requiring robust board-to-board connections, this product is a valuable component in electronic systems.