JCC22DKNN

Heilind Number:SULJCC22DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKNN

Detailed Description

JCC22DKNN offers reliable connectivity for your electronic devices. Constructed from PA9T & Beryllium Copper, this female connector features two rows with a pitch of 2.54mm, accommodating 44 positions. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing both conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The cantilever contact type and straddle orientation make for secure connections. Tailored for PCB applications, this connector has a termination method of Card Extender with Matte Tin plating. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on your board. Meeting stringent quality standards, it is ideal for use in high-reliability settings. Upgrade your connectivity with the JCC22DKNN.