JCC22DKNS-S1243

Heilind Number:SULJCC22DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKNS-S1243

Detailed Description

The JCC22DKNS-S1243 is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its two rows of 44 cantilever contacts with gold plating offer excellent conductivity and durability. The side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial electronics. Its compact design, with a connector height of 13.97mm and width of 10.16mm, allows for high-density PCB layouts. The matte tin termination plating ensures solderability. Meeting stringent quality standards, it is perfect for high-reliability applications. Upgrade your board-to-board connections with the JCC22DKNS-S1243.