JCC22DKNS

Heilind Number:SULJCC22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKNS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKNS

Detailed Description

The JCC22DKNS is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows with 44 positions, it offers versatile connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and side hole mount make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Boasting a pitch of 2.54mm and a tail length of 15.37mm, it provides precise and stable connections. The termination method is card extender with matte tin plating, meeting high-quality standards. With a compact design measuring 13.97mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. The JCC22DKNS is a top choice for hi-rel board-to-board and card edge connections in aerospace, military, and industrial applications.