JCC22DKRH

Heilind Number:SULJCC22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKRH

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC22DKRH is a high-performance female connector designed for reliable board-to-board PCB connections. With a compact design encompassing two rows of 44 cantilever contacts, this connector offers exceptional connectivity in a wide range of applications. The gold-plated contacts ensure superior signal transmission, while the 2.54mm pitch and 700VAC voltage rating make it suitable for high-speed and high-power setups. Its clearance hole mount type and card extender termination method provide easy installation and secure attachment. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees durability and longevity even in harsh environments. Perfect for demanding electronics projects, the JCC22DKRH sets a new standard in connectivity.