JCC22DKRI-S1243

Heilind Number:SULJCC22DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKRI-S1243

Detailed Description

JCC22DKRI-S1243 features a robust design for high-performance applications. With two rows of female connectors, this threaded mount type ensures secure installation. The use of beryllium copper as the contact material, plated with gold, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it offers reliable power transmission. The cantilever contact type and straddle orientation make it ideal for board-to-board connections. With 44 positions and a pitch of 2.54mm, precise and efficient interconnectivity is assured. Its termination method through card extender and termination plating of matte tin further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact height of 13.97mm and width of 10.16mm, it is space-efficient. This product, belonging to the category of hi-rel board-to-board PCB connectors, is perfect for demanding electronic systems. Upgrade your connectivity solutions with the JCC22DKRI-S1243.