| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DKRN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DKRN-S1243 |
JCC22DKRN-S1243
| Heilind Number: | SULJCC22DKRN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DKRN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC22DKRN-S1243 features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector offers secure and efficient connectivity. The contact material of beryllium copper with gold plating ensures excellent conductivity and durability. Its cantilever contact type and straddle orientation make it suitable for card extender termination. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is ideal for demanding environments. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees reliable performance in various conditions. Measuring 13.97mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs.

