JCC22DKRN

Heilind Number:SULJCC22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKRN

Detailed Description

JCC22DKRN features a robust female connector with 44 positions arranged in two rows, ideal for high-density board-to-board and card edge connections. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable performance. The cantilever contact type with gold plating offers excellent conductivity, suitable for applications requiring a current rating of 3A and voltage up to 700VAC. With a pitch of 2.54mm (.1 in) and straddle orientation, it facilitates easy and secure mating. The termination method of Card Extender with Matte Tin plating on the tail ensures efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. The compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on PCBs without compromising functionality. Whether in industrial machinery, telecommunications, or aerospace systems, the JCC22DKRN guarantees high reliability and performance.