JCC22DKRS

Heilind Number:SULJCC22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKRS

Detailed Description

Introducing the JCC22DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and side-hole mount type offer versatile installation options. Using Card Extender termination method with gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. Each of the 44 Cantilever type contacts, spaced at a 2.54mm pitch, provide secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straddle orientation and 0.235-inch tail length facilitate easy assembly. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability. Ideal for aerospace, military, and industrial applications, the JCC22DKRS is a trusted solution for high-reliability connectivity needs.