| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DKRT |
JCC22DKRT
| Heilind Number: | SULJCC22DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DKRT |
| ECAD Model: |
Specifications
Detailed Description
The JCC22DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 44 female contacts featuring a cantilever design and gold plating, this connector ensures reliable signal transmission at up to 3A and 700VAC. Its PA9T housing and beryllium copper contacts offer exceptional durability, even in harsh environments with operating temperatures ranging from -65 to 150°C. The threaded mount and card extender termination method provide secure and efficient installation. With a pitch of 2.54mm (.1 in) and a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the JCC22DKRT is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term reliability.

