JCC22DKSD

Heilind Number:SULJCC22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKSD

Detailed Description

Introducing SKU JCC22DKSD, a high-reliability board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures secure and durable connections. With a pitch of 2.54mm (.1 in) and cantilever contact type, it offers precise alignment and reliable performance. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. Its straight orientation, 2 rows of 44 positions, and termination through clearance holes make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 150°C and termination plating of Matte Tin, it guarantees performance in harsh environments. Compact in size, with a height of .61in and width of 9.4mm (.37in), it optimizes PCB space. Ideal for aerospace, defense, and industrial applications, this connector is the perfect choice for reliable and high-performance connectivity.