JCC22DKSH-S1243

Heilind Number:SULJCC22DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKSH-S1243

Detailed Description

Introducing the JCC22DKSH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 cantilever contacts made of PA9T and robust Beryllium Copper for superior conductivity and durability. With a pitch of 2.54mm (.1 in) and clearance hole mount type, it offers easy installation on PCBs. The contacts are plated with gold for optimal signal transmission, while the termination is through-hole with matte tin plating. Operating at a wide temperature range of -65 to 150°C, this connector ensures reliable performance in harsh environments. Meeting stringent quality standards, it is ideal for aerospace, defense, and industrial applications where high reliability is paramount. Upgrade your connectivity solutions with the JCC22DKSH-S1243, the ultimate choice for mission-critical systems.