JCC22DKSH

Heilind Number:SULJCC22DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKSH

Detailed Description

The JCC22DKSH is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 22 contacts each, this connector offers secure and precise connectivity. Constructed with PA9T and Beryllium Copper materials, it ensures durability and optimal performance. The cantilever contact type with gold plating guarantees excellent signal transmission, while the termination method of thru-hole with matte tin plating ensures easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC22DKSH for reliable and efficient board-to-board connections in your electronic systems.