JCC22DKSN

Heilind Number:SULJCC22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKSN

Detailed Description

Introducing the JCC22DKSN, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows with a total of 44 gold-plated contacts, this connector ensures reliable signal transmission with a low contact resistance. The use of PA9T and beryllium copper materials guarantees durability and excellent electrical conductivity, even in harsh environments. With a pitch of 2.54mm, it offers easy integration into standard PCB layouts. The cantilever contact type and straight orientation provide secure connections, while the termination method of thru-hole mounting with matte tin plating ensures stable solder joints. Operating at temperatures ranging from -65 to 150°C and rated for up to 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Compact in size with a height of 15.49mm and width of 9.4mm, the JCC22DKSN is a perfect choice for high-density PCB designs requiring reliable interconnect solutions.