JCC22DKSS-S1243

Heilind Number:SULJCC22DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKSS-S1243

Detailed Description

The JCC22DKSS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission at high speeds. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and data-intensive systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options on two rows. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial environments. Its compact design, with a low profile of 15.49mm height and 10.16mm width, saves space on PCBs. The matte tin termination plating ensures durability and longevity. RoHS compliant, this connector is perfect for environmentally conscious applications. Trust the JCC22DKSS-S1243 for high-reliability connections in your projects.