JCC22DKSS

Heilind Number:SULJCC22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKSS

Detailed Description

Introducing SKU JCC22DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender and a straight orientation, it offers easy integration into your circuitry. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With 44 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Its side hole mount type and thru-hole termination method make installation a breeze. Suitable for use in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Trust in the reliability and performance of SKU JCC22DKSS for your connectivity needs.