JCC22DKUD

Heilind Number:SULJCC22DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKUD

Detailed Description

This PA9T and Beryllium Copper Board To Board PCB Connector, with SKU JCC22DKUD, offers high-performance connectivity in electronic applications. Designed for female gender compatibility, it features two rows with a clearance hole mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it is suitable for various power and signal transmission needs. The cantilever contact type and right-angle orientation provide secure and space-efficient connections. With 44 positions and a tail length of 6.35mm (.25 in), it allows for versatile PCB assembly. Operating within a wide temperature range of -65 to 150°C, it guarantees reliability in harsh environments. The connector's compact dimensions, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, make it ideal for space-constrained designs. Its termination plating in matte tin ensures durability. A part of the hi-rel category, it meets stringent quality standards, making it a dependable choice for aerospace, defense, and other demanding applications.