JCC22DKUI-S1243

Heilind Number:SULJCC22DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKUI-S1243

Detailed Description

The JCC22DKUI-S1243 is a high-performance PCB connector designed for critical applications. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts, it offers ample connectivity options. The contact material, PA9T, and Beryllium Copper with gold plating guarantee superior conductivity and durability. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type optimize space utilization. With a compact size of 13.97mm in height and 10.16mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Certified for RoHS compliance, this connector is perfect for environmentally conscious projects. Trust the JCC22DKUI-S1243 for your high-reliability connectivity needs.