JCC22DKUI

Heilind Number:SULJCC22DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKUI

Detailed Description

The JCC22DKUI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The Contact Material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. Its Cantilever contact type and Right Angle orientation make it easy to use in tight spaces. With 44 positions and a pitch of 2.54 mm, it allows for high-density connections. The connector is threaded for secure mounting and offers thru-hole termination for easy installation. Operating in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating ensures durability. The JCC22DKUI is ideal for use in aerospace, military, and other hi-rel applications where performance and reliability are paramount.