JCC22DKUN

Heilind Number:SULJCC22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKUN

Detailed Description

The JCC22DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is ideal for power and signal transmission. Its cantilever contact type and gold plating guarantee low contact resistance and high durability. With 44 positions and a right-angle orientation, it offers versatile connectivity options on the PCB. The termination method of thru hole and termination plating of matte tin ensure secure and stable mounting. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. With its compact dimensions of 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the JCC22DKUN for high-speed, high-reliability connections in your next project.