JCC22DKUS

Heilind Number:SULJCC22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKUS

Detailed Description

The JCC22DKUS female board-to-board PCB connector is designed for high-reliability applications, featuring PA9T housing and Beryllium Copper contacts with gold plating. With a 2.54mm pitch, 44 positions spread across 2 rows, and a cantilever contact type, this connector ensures secure and efficient signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for demanding electrical systems. Its right-angle orientation and side hole mount type offer versatility in PCB layout design, while the thru-hole termination method with matte tin plating guarantees robust and durable connections. Meeting stringent performance requirements, this connector is ideal for aerospace, defense, and other industries where reliability is paramount. With an operating temperature range of -65 to 150 °C, it can withstand harsh environments without compromising performance. The compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient use of PCB real estate, making it a perfect choice for high-density applications. Trust in the JCC22DKUS for secure, reliable, and high-performance board-to-board connectivity.