JCC22DKUT

Heilind Number:SULJCC22DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKUT

Detailed Description

The JCC22DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, 44-position design offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Contact plating in gold and termination plating in matte tin provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh industrial settings. Its right angle orientation and cantilever contact type make it convenient for PCB assembly. With a compact size of 9.4mm in width and 13.97mm in height, it is space-efficient while ensuring high performance. Whether for aerospace, defense, or industrial applications, the JCC22DKUT is a dependable choice for your connectivity needs.