JCC22DPBH

Heilind Number:SULJCC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPBH

Detailed Description

Introducing the JCC22DPBH, a high-performance female board-to-board PCB connector engineered for durability and reliability. Designed for demanding applications, this connector features a double-point contact type with contact plating in gold, ensuring optimal conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The PA9T and Beryllium Copper construction, along with termination plating in matte tin, enhances its longevity and performance in harsh environments, with an operating temperature range of -65 to 150°C. Its right-angle orientation and 2.54mm pitch make it ideal for space-efficient PCB layouts, offering 44 positions across two rows. The clearance hole mount type and through-hole termination method facilitate easy and secure installation. With a connector height of 14.22mm and width of 10.16mm, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the JCC22DPBH ensures reliable and efficient board-to-board connections. Upgrade your systems with this high-reliability connector, a vital component for seamless electronic integration.