JCC22DPBI

Heilind Number:SULJCC22DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPBI

Detailed Description

Introducing the JCC22DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold plating, it guarantees optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The threaded mount type and thru-hole termination method provide secure and stable installation. With 44 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in aerospace, defense, and industrial applications. Its compact design, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained PCB layouts. Trust the JCC22DPBI for high-reliability connections in mission-critical systems.