JCC22DPBN

Heilind Number:SULJCC22DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPBN

Detailed Description

The JCC22DPBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The connector, with two rows of 44 positions, uses a double-point contact system with gold plating for optimal conductivity. Its right-angle orientation and thru-hole termination method allow for secure and efficient PCB assembly. With a wide operating temperature range of -65°C to 150°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 14.22mm (height) and 10.16mm (width), makes it ideal for space-constrained applications. Certified for high reliability, it is a top choice for aerospace, defense, and industrial systems.