JCC22DPBS

Heilind Number:SULJCC22DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPBS

Detailed Description

JCC22DPBS features a robust design, perfect for high-reliability applications. Crafted with PA9T housing and Beryllium Copper contacts plated with gold, this female connector ensures optimal conductivity and durability. With a double-point contact type and side-hole mount, it offers secure connectivity in two rows of 44 positions, meeting versatile board-to-board and card edge connection needs. Its 2.54mm pitch and 700VAC voltage rating make it suitable for various electronics. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees performance in challenging environments. The matte tin termination plating adds to its longevity. Compact with a height of 14.22mm and width of 10.16mm, it's ideal for space-constrained setups. Indispensable in demanding industries, this connector is a reliable solution for your connectivity requirements.