JCC22DPDI

Heilind Number:SULJCC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPDI

Detailed Description

The JCC22DPDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount type and through-hole termination method provide secure and stable connections. Boasting two rows with 44 positions and a pitch of 2.54mm, it offers versatility in circuit design. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. With matte tin termination plating, it meets RoHS compliance. Perfect for industrial, aerospace, and telecommunications applications, the JCC22DPDI is a top choice for high-reliability connectivity solutions.