JCC22DPDN

Heilind Number:SULJCC22DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPDN

Detailed Description

The JCC22DPDN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. Meeting stringent operating temperature requirements from -65 to 150°C, it is ideal for use in harsh environments. With 44 positions arranged in 2 rows and a pitch of 2.54mm, it offers high-density connectivity. The connector, with a straight orientation and no mounting required, facilitates easy installation on PCBs. The Matte Tin termination plating ensures secure soldering. Its compact size, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. Overall, the JCC22DPDN is a reliable and efficient solution for your board-to-board connection needs.