JCC22DPDS

Heilind Number:SULJCC22DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPDS

Detailed Description

The JCC22DPDS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable PA9T body and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each, it offers ample connectivity in a compact form factor, ideal for densely populated PCBs. The straight orientation and side-hole mount type facilitate easy installation, while the thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is suitable for use in harsh environmental conditions. Its high-quality construction and compliance with industry standards make it a dependable choice for mission-critical systems.