| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DPEH |
JCC22DPEH
| Heilind Number: | SULJCC22DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DPEH |
| ECAD Model: |
Specifications
Detailed Description
JCC22DPEH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring double point contact technology with Beryllium Copper construction and Gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 44 positions, this connector offers ample connectivity options while maintaining a pitch of 2.54mm. Its right-angle orientation and clearance hole mount type make it versatile for various circuit board configurations. The connector's rugged construction, operating temperature range of -65 to 150°C, and Matte Tin termination plating ensure durability and stability in harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the JCC22DPEH sets a new standard for high-reliability connectors.

