JCC22DPEI

Heilind Number:SULJCC22DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPEI

Detailed Description

The JCC22DPEI is a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 positions across two rows, this connector offers reliable connectivity in complex circuitry. Its female orientation and right-angle design make it ideal for space-saving installations. Constructed with PA9T and Beryllium Copper, and contact plated with gold, it ensures superior conductivity and durability. Operating in a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The termination method through-hole and termination plating with matte tin further enhance its reliability. Suitable for use in aerospace, defense, and industrial applications, the JCC22DPEI is a dependable solution for your connectivity needs.