JCC22DPEN

Heilind Number:SULJCC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPEN

Detailed Description

Introducing the JCC22DPEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The double-point contact design and gold plating guarantee superior signal integrity. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. The right-angle orientation and thru-hole termination method make it easy to integrate into your designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Trust the JCC22DPEN for efficient and durable board-to-board connections in your electronic systems.