JCC22DPES

Heilind Number:SULJCC22DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DPES

Detailed Description

The JCC22DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers efficient power transmission. The double-point contact design with gold plating guarantees low contact resistance and superior signal integrity. With 44 positions arranged in two rows, it provides ample connectivity options. The right-angle orientation and side hole mount type allow for easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its matte tin termination plating ensures long-term durability. The JCC22DPES is the perfect choice for high-reliability connections in critical systems.