| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DPMH |
JCC22DPMH
| Heilind Number: | SULJCC22DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DPMH, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The double-point contact type and gold plating optimize signal integrity. With two rows and 44 positions, it offers ample connectivity options. The clearance hole mount and wire wrap termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring at .61 inches in height and .4 inches in width, it's compact yet efficient. Trust the JCC22DPMH for secure and durable connections in your PCB systems.

