JCC22DPMN

Heilind Number:SULJCC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DPMN

Detailed Description

The JCC22DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable and efficient power transmission. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connectivity. The female connector, with two rows and 44 positions, offers versatility in circuit board setups. Its straight orientation and wire wrap termination method make installation easy. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in various environments. The connector's compact size, with a height of 15.49 mm and width of 10.16 mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures durability. Ideal for industrial and commercial applications, the JCC22DPMN is a reliable solution for your connectivity needs.