JCC22DPNH

Heilind Number:SULJCC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPNH

Detailed Description

The JCC22DPNH is a high-performance female connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. With 44 positions spread across two rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB integration. With matte tin termination plating ensuring durability, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Trust the JCC22DPNH for superior board-to-board and card edge connections.