JCC22DPNN

Heilind Number:SULJCC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPNN

Detailed Description

Introducing the JCC22DPNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a double-point contact design with gold plating, it guarantees reliable and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The 44-position, 2-row layout with a 2.54mm pitch offers versatile connectivity options. Its straddle orientation and card extender termination method make it easy to install and use. With a 3A amperage rating and matte tin termination plating, it meets high-performance standards. The compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the JCC22DPNN for secure and efficient board-to-board connections in aerospace, defense, industrial, and other hi-rel applications.