| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DPNS |
JCC22DPNS
| Heilind Number: | SULJCC22DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DPNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers superior signal transmission at an amperage of 3A and voltage rating of 700VAC. The side-hole mount type and card extender termination method make it easy to install, while its straddle orientation and 2.54mm pitch provide flexibility in PCB layout. With 44 positions and a tail length of 15.12mm, it is suitable for a wide range of connectivity needs. Operating within a wide temperature range of -65 to 150°C, this connector is built to perform in extreme conditions. Trust the JCC22DPNS for your critical PCB connectivity requirements.

