JCC22DPRH

Heilind Number:SULJCC22DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPRH

Detailed Description

The JCC22DPRH is a high-performance board-to-board PCB connector designed for demanding applications requiring secure and reliable connections. With a contact material of Beryllium Copper and gold plating, this connector ensures excellent conductivity and corrosion resistance. Its double-point contact type and 2.54mm pitch guarantee stable signal transmission, while the clearance hole mount type and straddle orientation offer versatile installation options. Featuring 44 positions and operating at a voltage of 700VAC, it is suitable for high-density and high-voltage environments. The connector's rugged construction, with a temperature range of -65 to 150°C, makes it ideal for use in harsh industrial settings. With a compact height of 14.22mm and width of 10.16mm, it saves space on the PCB without compromising performance. The Matte Tin termination plating enhances solderability, ensuring a secure connection. Overall, the JCC22DPRH is a reliable solution for critical connectivity needs in various industries.