JCC22DPRI

Heilind Number:SULJCC22DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DPRI

Detailed Description

This Board To Board PCB Connector, with SKU JCC22DPRI, offers reliable connectivity for high-performance electronic systems. Featuring a dual-row design with 44 positions, it ensures efficient signal transmission in demanding environments. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation provide secure and space-saving installation on PCBs. The termination method, Card Extender, with matte tin plating on the tail, ensures durability and easy soldering. Compact in size, with a height of .56 inches and width of .4 inches, it is ideal for compact electronic designs. Whether in aerospace, telecommunications, or industrial applications, this connector meets the high reliability standards expected in modern electronics.