JCC22DPRN

Heilind Number:SULJCC22DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPRN

Detailed Description

The JCC22DPRN female connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its double-point contact design, gold plating, and matte tin termination guarantee excellent conductivity and corrosion resistance. The connector, with two rows and 44 positions, offers ample connectivity options on a 2.54mm pitch. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in a wide range of industries. The straddle orientation and card extender termination method provide versatile installation possibilities on PCBs. Measuring .56 inches in height and .4 inches in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the JCC22DPRN ensures secure and efficient board-to-board connections.